
Dual N-Channel MOSFET, Logic Level, UltraFET™ technology, designed for automotive applications. Features a 60V drain-source breakdown voltage and a low 49mΩ drain-source resistance at 10V Vgs. With a continuous drain current of 5.1A and a maximum power dissipation of 2.5W, this surface-mount SO package component offers fast switching speeds with turn-on delay of 10ns and fall time of 27ns. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi HUFA76413DK8T_F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HUFA76413DK8T_F085 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 27ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, UltraFET™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76413DK8T_F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
