
N-Channel Logic Level Power MOSFET featuring 60V drain-source breakdown voltage and 20A continuous drain current. This surface-mount device offers a low 43mΩ maximum drain-source on-resistance and 75W power dissipation. Operating from -55°C to 175°C, it includes a 16V gate-source voltage rating and 900pF input capacitance. Packaged in TO-252AA on a 2500-piece tape and reel, this RoHS compliant component is ideal for power switching applications.
Onsemi HUFA76419D3ST technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 6.5ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
