
MOSFET N-CH 60V 47A D2PAK
Onsemi HUFA76429S3ST technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 104ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.48nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 51ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
