
The HUFA76437P3 is an N-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 71A and a maximum power dissipation of 155W. The device is packaged in a TO-220-3 package and is mountable through a hole. It is compliant with RoHS regulations and has a maximum drain to source breakdown voltage of 60V.
Sign in to ask questions about the Onsemi HUFA76437P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HUFA76437P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 71A |
| Current Rating | 64A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 155W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 43ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76437P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
