
N-channel MOSFET with 60V drain-source breakdown voltage and 75A continuous drain current. Features low on-resistance of 6.7mR (typical) and 8mR (maximum), with a maximum power dissipation of 260W. Operates across a wide temperature range from -55°C to 175°C, packaged in a TO-220-3 through-hole mount. Includes fast switching characteristics with a turn-off delay time of 65ns and fall time of 117ns. RoHS compliant and lead-free.
Onsemi HUFA76443P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 117ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 4.115nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76443P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
