
The HUFA76443S3S is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 260W and a drain to source breakdown voltage of 60V. The device has a continuous drain current of 75A and a gate to source voltage of 16V. It features a drain to source resistance of 6.7mR and an input capacitance of 4.115nF. The HUFA76443S3S is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi HUFA76443S3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HUFA76443S3S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 117ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 4.115nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76443S3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
