
N-channel MOSFET, 100V drain-source voltage, featuring 38A continuous drain current and 145W maximum power dissipation. Surface mount TO-263-3 package with 29mΩ drain-source resistance at 10V. Operates from -55°C to 175°C, with 83ns fall time and 63ns turn-off delay. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HUFA76633S3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 39A |
| Current Rating | 38A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 83ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.82nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 145W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 145W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 63ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76633S3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
