
The HUFA76645P3 is a TO-220-3 packaged N-channel MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 100V and a continuous drain current of 75A. The device also has a maximum power dissipation of 310W and is RoHS compliant. It is suitable for high-power applications and is available in a rail/Tube packaging with 400 devices per package.
Checking distributor stock and pricing after the page loads.
Onsemi HUFA76645P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 175ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 4.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 69ns |
| RoHS | Compliant |
