
TVS Diodes - Transient Voltage Suppressors 10V 1500W
Onsemi ICTE-010 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 90A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
