
The ICTE-018 is a unidirectional surge suppressor with a clamping voltage of 30V and a reverse breakdown voltage of 21.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-201AD axial package and is available in bulk packaging. It can handle a peak pulse current of 50A and a peak pulse power of 1.5kW.
Onsemi ICTE-018 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 30V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 21.2V |
| Reverse Standoff Voltage | 18V |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
