The ICTE-10RL4 is a unidirectional transient voltage suppressor with a clamping voltage of 8V and a peak pulse power of 1.5kW. It is available in a DO-201AD package and is suitable for operation over a temperature range of -65°C to 175°C. The device is RoHS compliant and is packaged in tape and reel form. It has a maximum surge current of 10A and an operating supply voltage of 10V.
Sign in to ask questions about the Onsemi ICTE-10RL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ICTE-10RL4 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-10RL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.