
The ICTE-12RL4 is a unidirectional transient voltage suppressor with a clamping voltage of 12V and a peak pulse power rating of 1.5kW. It operates within a temperature range of -65°C to 175°C and is available in a 2-pin axial package. The device is RoHS compliant and contains lead, making it suitable for use in lead-free applications. The ICTE-12RL4 is a member of the 1N6373-1N6381 series and is packaged in tape and reel for easy handling and installation.
Sign in to ask questions about the Onsemi ICTE-12RL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ICTE-12RL4 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6373-1N6381 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-12RL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.