Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 160A Peak Pulse Current, 10A Max Surge Current. Features 5V Reverse Standoff Voltage, 6V Minimum Breakdown Voltage, and 9.4V Clamping Voltage. Operates from -65°C to 175°C with 300uA Leakage Current. Through-hole mounting with axial termination in a plastic package.
Onsemi ICTE-5RL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 9.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 300uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-5RL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.