Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 160A peak pulse current. Features a 5V DC rated voltage, 6V minimum breakdown voltage, and 9.4V clamping voltage. This axial lead component operates within a -65°C to 175°C temperature range and has a low leakage current of 300uA. Designed for through-hole mounting, it is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ICTE-5RL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 9.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ICTE-5RL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi ICTE-5RL4G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
