
The ILC7011AIC528X is a single-output linear voltage regulator from Onsemi. It operates within a temperature range of -40°C to 85°C and provides a fixed output voltage of 2.8V. The device can supply up to 80mA of current and features a power supply rejection ratio of 65dB. It is available in a SC package and is RoHS compliant.
Sign in to ask questions about the Onsemi ILC7011AIC528X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ILC7011AIC528X technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 150mW |
| Max Supply Current | 110uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7011AIC528X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
