
The ILC7011AIC529X is a single-output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 10V and provides a fixed output voltage of 2.9V with a maximum output current of 80mA. The device is capable of dissipating a maximum power of 150mW and has a quiescent current of 90uA. It is available in a SC package and is suitable for surface mount applications. The ILC7011AIC529X is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi ILC7011AIC529X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ILC7011AIC529X technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Power Dissipation | 150mW |
| Max Supply Current | 110uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7011AIC529X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
