
The ILC7071AIM527X is a SOT-23-5 packaged linear voltage regulator with a fixed output voltage of 2.7V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is lead free and RoHS compliant. It has a quiescent current of 90uA and a power supply rejection ratio of 65dB.
Onsemi ILC7071AIM527X technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 150mW |
| Max Supply Current | 110uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7071AIM527X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
