
The ILC7080AIM528X is a surface-mount linear voltage regulator from Onsemi. It features a fixed output voltage of 2.8V and an output current of 50mA. The device is packaged in a SOT-23-5 case and operates over a temperature range of -40°C to 85°C. The ILC7080AIM528X is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi ILC7080AIM528X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ILC7080AIM528X technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 240uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ILC7080AIM528X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
