Onsemi IRF331 technical specifications.
| Package/Case | TO-204AA |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi IRF331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.