
Checking distributor stock and pricing after the page loads.
Onsemi IRF650B_FP001 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 71mR |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 295ns |
| RoHS | Compliant |
No datasheet is available for this part.