
FAIR N channel MOSFET,IRF840 8A 500V
Onsemi IRF840 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.76mm |
| Length | 10.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 14ns |
| Width | 4.57mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
