
N-channel MOSFET with 500V drain-source breakdown voltage and 8A continuous drain current. Features a TO-220 package for through-hole mounting, 650mΩ drain-source resistance, and 134W maximum power dissipation. Operates from -55°C to 150°C with a 30V gate-source voltage rating. Includes 75ns fall time and 125ns turn-off delay time.
Sign in to ask questions about the Onsemi IRF840B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRF840B technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 134W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 134W |
| Rds On Max | 800mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 125ns |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRF840B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
