
The IRFN214BTA_FP001 is a TO-92-3 packaged N-CHANNEL transistor from Onsemi. It features a continuous drain current of 600mA and a drain to source breakdown voltage of 250V. The device has a maximum power dissipation of 1.8W and can operate within a temperature range of -55°C to 150°C. The transistor is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Onsemi IRFN214BTA_FP001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFN214BTA_FP001 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 275pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFN214BTA_FP001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
