The IRFP460_R4943 is a 50V N-Channel MOSFET with a continuous drain current rating of 14A and a maximum power dissipation of 48W. It is packaged in a TO-252-3 surface mount package. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
Onsemi IRFP460_R4943 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 570pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.