
The IRFP460C is a N-CHANNEL Junction Field-Effect Transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 235W and a drain to source breakdown voltage of 500V. The device is packaged in a through hole package and is lead free.
Onsemi IRFP460C technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 235W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 235W |
| Rds On Max | 240mR |
| Turn-Off Delay Time | 380ns |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFP460C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
