The IRFR110ATF is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 100V and a continuous drain current of 4.7A. It has a drain to source resistance of 400mR and a power dissipation of 20W. The device is packaged in a DPAK and is RoHS compliant. It operates over a temperature range of -55°C to 150°C, with a fall time of 18ns and a turn-off delay time of 28ns.
Sign in to ask questions about the Onsemi IRFR110ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFR110ATF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 400mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFR110ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.