The IRFR120_R4941 is an N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8.4A and a drain to source breakdown voltage of 100V. The device is packaged in a TO-252-3 surface mount package and has a maximum power dissipation of 50W. The IRFR120_R4941 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi IRFR120_R4941 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFR120_R4941 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.4A |
| Current Rating | 8.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFR120_R4941 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.