
The IRFR120ATF is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 8.4A and a drain to source breakdown voltage of 100V. The device features a drain to source resistance of 200mR and a power dissipation of 32W. It is packaged in a DPAK package and is available in quantities of 2000 on tape and reel. The IRFR120ATF is RoHS compliant.
Onsemi IRFR120ATF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 200mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 32W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
No datasheet is available for this part.
