
The IRFR120ATM is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 32W and a continuous drain current of 8.4A. The device is packaged in a TO-252AA surface mount package and is RoHS compliant. It has a drain to source breakdown voltage of 100V and a drain to source resistance of 200mR.
Sign in to ask questions about the Onsemi IRFR120ATM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFR120ATM technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 480pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 32W |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFR120ATM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.