The IRFR224BTM_TC002 is a surface mount N-channel MOSFET from Onsemi with a maximum drain to source voltage of 250V and continuous drain current of 3.8A. It features a maximum power dissipation of 2.5W and an on-resistance of 1.1 ohms. The device is packaged in a TO-252-3 package and is available in quantities of 2500 on tape and reel.
Onsemi IRFR224BTM_TC002 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 450pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 1.1R |
| RoHS | Not Compliant |
No datasheet is available for this part.