Sign in to ask questions about the Onsemi IRFR230BTM_AM002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFR230BTM_AM002 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 720pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 400mR |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFR230BTM_AM002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
