Trans MOSFET N-CH 100V 4.5A 3-Pin(3+Tab) TO-220F Rail
Onsemi IRFS510A technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 400mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 21W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFS510A to view detailed technical specifications.
No datasheet is available for this part.