
Onsemi IRFS550A technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 40mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 46W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 80ns |
| RoHS | Not Compliant |
No datasheet is available for this part.