
The IRFS614B_FP001 is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 250V and a continuous drain current of 2.8A. The device has a maximum power dissipation of 22W and is RoHS compliant. It is suitable for high-power applications and can be mounted through a hole.
Sign in to ask questions about the Onsemi IRFS614B_FP001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFS614B_FP001 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 275pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 22W |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFS614B_FP001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
