
The IRFS644B_FP001 is a N-CHANNEL MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 14A and a drain to source breakdown voltage of 250V. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 43W.
Sign in to ask questions about the Onsemi IRFS644B_FP001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFS644B_FP001 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFS644B_FP001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
