Sign in to ask questions about the Onsemi IRFS644BYDTU_AS001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFS644BYDTU_AS001 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi IRFS644BYDTU_AS001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
