
Checking distributor stock and pricing after the page loads.
Onsemi IRFS730BT technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 2R |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Turn-Off Delay Time | 85ns |
| RoHS | Not Compliant |