
The IRFS750A is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 8.4A and a maximum power dissipation of 49W. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Onsemi IRFS750A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.4A |
| Current Rating | 8.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.78nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 49W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFS750A to view detailed technical specifications.
No datasheet is available for this part.