MOSFET TO-251AA N-Ch Power
Onsemi IRFU120-R4941 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 8.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 150mR |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.