
The IRFU310BTU is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 400V and a continuous drain current of 1.7A. It has a drain to source resistance of 2.7 ohms and a power dissipation of 2.5W. The device is packaged in a rail/Tube format and is RoHS compliant. It operates within a temperature range of -55°C to 150°C and has a fall time of 25ns and a turn-off delay time of 20ns.
Sign in to ask questions about the Onsemi IRFU310BTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFU310BTU technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 2.7R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFU310BTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.