
The IRFW710BTM is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2A and a drain to source breakdown voltage of 400V. The device is packaged in a TO-263 package and is RoHS compliant. The MOSFET has a drain to source resistance of 3.4R and a power dissipation of 3.13W.
Sign in to ask questions about the Onsemi IRFW710BTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRFW710BTM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 3.4R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFW710BTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.