The IRFW740BTM is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 10A and a drain to source breakdown voltage of 400V. The device has a drain to source resistance of 540mR and a power dissipation of 3.13W. It is packaged in a D2PAK package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 540mR |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |