
The IRL530A is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 100V and a continuous drain current of 14A. It features a TO-220-3 package and is designed for through hole mounting. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in high-power applications.
Sign in to ask questions about the Onsemi IRL530A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRL530A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 755pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 62W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRL530A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
