The IRLR130ATF is a TO-252 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 100V and a continuous drain current of 13A. The device is RoHS compliant and features a power dissipation of 2.5W. The IRLR130ATF is suitable for high-power applications due to its low drain to source resistance of 120mR and fast switching times, with a fall time of 15ns and a turn-off delay time of 29ns.
Sign in to ask questions about the Onsemi IRLR130ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi IRLR130ATF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 120mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRLR130ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.