
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Rail
Onsemi IRLS540A technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 58mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 44W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
No datasheet is available for this part.
