
Dual diode, general purpose rectifier featuring 600V repetitive reverse voltage and 15A forward current. This common cathode configuration offers a 200A peak non-repetitive surge current and 40ns reverse recovery time. Designed for through-hole mounting in a TO-247 package, it operates from -55°C to 175°C with 150W power dissipation. The component is RoHS compliant and lead-free.
Onsemi ISL9K1560G3 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 62uF |
| Package/Case | TO-247 |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9K1560G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
