Dual diode, general purpose rectifier featuring 600V repetitive reverse voltage and 4A average rectified current. This component offers a 50A peak non-repetitive surge current and 22ns reverse recovery time. With a maximum operating temperature of 175°C, it is housed in a TO-220AB package for through-hole mounting. The common cathode element configuration and 58W power dissipation make it suitable for demanding applications.
Onsemi ISL9K460P3 technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 19pF |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Element Configuration | Common Cathode |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 58W |
| Radiation Hardening | No |
| Reverse Recovery Time | 22ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 1.8g |
| RoHS | Compliant |
No datasheet is available for this part.
