
The ISL9N7030BLS3ST is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 30V. The device is packaged in a TO-263AB package and is available in tape and reel packaging. The MOSFET has a power dissipation of 100W and a drain to source resistance of 9mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 64ns |
| RoHS | Not Compliant |