The ISL9R1560G2-F085 is a single-element rectifier diode from Onsemi, featuring a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of TO-247AB and is a 2-terminal device. The diode element is made of silicon and has a maximum reverse voltage of 600V. It is a general-purpose rectifier diode suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi ISL9R1560G2-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.