
15A, 600V general purpose rectifier diode featuring STEALTH™ technology. This single element diode offers a 15A average rectified current and a 200A maximum surge current. With a low 40ns reverse recovery time and 62pF capacitance, it is designed for efficient operation. The surface mount TO-263AB package is RoHS compliant and lead-free, operating from -55°C to 175°C.
Sign in to ask questions about the Onsemi ISL9R1560S3ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9R1560S3ST technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 62pF |
| Package/Case | TO-263AB |
| Current Rating | 15A |
| Element Configuration | Single |
| Forward Current | 15A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R1560S3ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
